Cart

SK055NRP

LITTELFUSE SK055NRP

image shown is a representation only

LITTELFUSE

SCR 55A 1000V TO-263
Supplier: Littelfuse
Matchcode: SK055NRP
Rutronik No.: THYR90257
Unit Pack: 500
MOQ: 500
package: TO-263
Packaging: REEL
On request
3.79 $
1,895.00 $

Prices

500 3.79 $
1,000 3.41 $
1,500 3.22 $
2,000 2.80 $

Parameter

I (TRMS) eff
55 A
U(RRM)
1000 V
I(GT) max
40 mA
Automotive
NO
Package
TO-263
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Thailand
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?