Cart

SK025RTP

LITTELFUSE SK025RTP

image shown is a representation only

LITTELFUSE

THYRISTOR 20A 1000V TO220 isol
Supplier: Littelfuse
Matchcode: SK025RTP
Rutronik No.: THYR90174
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
On request
1.60 $
800.00 $

Parameter

I (TRMS) eff
25 A
U(RRM)
1000 V
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?