Cart

SJ6008DS2RP

LITTELFUSE SJ6008DS2RP

image shown is a representation only

LITTELFUSE

THYRISTOR 8A 600V TO252
Supplier: Littelfuse
Matchcode: SJ6008DS2RP
Rutronik No.: THYR90264
Unit Pack: 2500
MOQ: 1
package: TO252
Packaging: REEL
On request
1.35 $
3,375.00 $

Prices

1 1.35 $
5,000 1.19 $

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
I(GT) max
0.2 mA
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?