Cart

SDP0240T023G6RP

LITTELFUSE SDP0240T023G6RP

image shown is a representation only

LITTELFUSE

TVS DIODE ARRAY SOT23-6L
Supplier: Littelfuse
Matchcode: SDP0240T023G6RP
Rutronik No.: DTRL10180
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4229 $
1,268.70 $

TVS DIODE ARRAY SOT23-6L Description

This new SDP Biased series provides overvoltage protection for applications such as VDSL2, ADSL2, and ADSL2+ with minimal effect on data signals.  This silicon design innovation results in a capacitive loading characteristic that is compatible with these high bandwidth applications.  This surface mount SOT23-6 package provides a surge capability that exceeds most worldwide standards and recommendations for lightning surge withstand capability of tertiary protectors.

 

Features and Benefits:

  • Compatible with VDSL2 (30MHz)
  •  Balanced overvoltage protection
  •  Low distortion •  Low insertion loss
  • Low profile
  • Response time under 500ns

Applicable Global Standards:

  • ANSI C62.41
  • IEC 61000-4-12
  • IEC 61000-4-5, 30A (tp=8/20μs)
  • IEC 61000-4-2 level 4, 15kV(air discharge) / 8kV(contact discharge)

 

Parameter

Package
SOT23-6L
Application
UNIDIRECTI
Automotive
NO
Stand-off V Vwm
19 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?