Cart

SD36C-01FTG

LITTELFUSE SD36C-01FTG

image shown is a representation only

LITTELFUSE

TVS ARRAY 0,45kW SOD323 1CH
Supplier: Littelfuse
Matchcode: SD36C-01FTG
Rutronik No.: DTRL10327
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
Soon available
0.1651 $
495.30 $

Prices

3,000 0.1651 $
6,000 0.1581 $
9,000 0.1546 $
12,000 0.1463 $
18,000 0.1392 $

Parameter

Package
SOD323
PowerDissipati
0.45 kW
Application
BIDIRECTIO
Automotive
AEC-Q(101)
Clamping voltag
50 V
Stand-off V Vwm
36 V
Serie
SPA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?