Cart

S8040R

LITTELFUSE S8040R

image shown is a representation only

LITTELFUSE

THYRISTOR 40A 800V TO220
Supplier: Littelfuse
Matchcode: S8040R
Rutronik No.: TY5215
Unit Pack: 500
MOQ: 500
package: TO220
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
2.54 $
1,270.00 $

Prices

500 2.54 $
2,000 2.00 $
4,000 1.89 $
Obsolete article with this quantity is not orderable.

THYRISTOR 40A 800V TO220 Description

40 Amp bi-directional solid state switch series is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.

Alternistor type devices only operate in quadrants I, II, & III and are used in circuits requiring high dv/dt capability.

Features & Benefits
  • RoHS compliant
  • Glass - passivated junctions
  • Voltage capability up to 1000V
  • Surge capability up to 400A
  • Electrically isolated K & J -Packages are UL recognized for 2500Vrms


  • Applications
    Excellent for AC switching and phase control applications such as heating, lighting, and motor speed controls.

    Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.

    Alternistor Triacs (no snubber required) are used in applications with extremely inductive loads requiring highest commutation performance.

    Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage.

    Parameter

    I (TRMS) eff
    40 A
    U(RRM)
    800 V
    Tab voltage
    NONINSULAT
    I(GT) max
    40 mA
    Automotive
    NO
    Package
    TO220
    Leadfree Defin.
    RoHS-conform
    Packaging
    BULK
    ECCN
    EAR99
    Customs Tariff No.
    85413000000
    Country
    Malaysia
    ABC-Code
    A
    Supplier Leadtime
    12 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?