Cart

S6012VTP

LITTELFUSE S6012VTP

image shown is a representation only

LITTELFUSE

THYRISTOR 12A 600V TO251
Supplier: Littelfuse
Matchcode: S6012VTP
Rutronik No.: TY5433
Unit Pack: 75
MOQ: 750
package: TO251
Packaging: TUBE
On request
0.7846 $
588.45 $

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
I(GT) max
20 mA
Automotive
NO
Package
TO251
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?