Cart

S4008DRP

LITTELFUSE S4008DRP

image shown is a representation only

LITTELFUSE

THYRISTOR 8A 400V TO252
Supplier: Littelfuse
Matchcode: S4008DRP
Rutronik No.: TY5283
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6064 $
1,516.00 $

Prices

2,500 0.6064 $
5,000 0.5835 $

Parameter

I (TRMS) eff
8 A
U(RRM)
400 V
I(GT) max
0.2 mA
Automotive
NO
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?