Cart

RF1181-000

LITTELFUSE RF1181-000

image shown is a representation only

LITTELFUSE

750mA 24V 1812 resettable
Supplier: Littelfuse
Matchcode: MINISMDC075F/24-2
Rutronik No.: FUSE10235
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
1.0264 $
1,539.60 $

Prices

1,500 1.0264 $
3,000 0.7698 $
4,500 0.7356 $
6,000 0.707 $
7,500 0.6785 $

Parameter

Termination
SMT
I(HOLD)
0.75 A
Voltage
24 V
Dimension
1812
Version
SMD
I(MAX)
100 A
Approvals
UR/TUV
Series
RF
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?