Cart

Q8025K6TP

LITTELFUSE Q8025K6TP

image shown is a representation only

LITTELFUSE

ALTERNISTOR 25A 1000V TO-218AC
Supplier: Littelfuse
Matchcode: Q8025K6TP
Rutronik No.: THYR90349
Unit Pack: 1
MOQ: 1
package: TO-220AC
Packaging: TUBE
In Stock
7.09 $
7.09 $

Prices

1 7.09 $
500 6.37 $
750 6.02 $
1,000 5.23 $

ALTERNISTOR 25A 1000V TO-218AC Description

25 Amp bi-directional solid state switch series is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.

Standard type devices normally operate in Quadrants I & III triggered from AC line.Alternistor type devices only operate in quadrants I, II, & III and are used in circuits requiring high dv/dt capability.

Features & Benefits:

  • RoHS compliant
  • Glass — passivated junctions
  • Voltage capability up to 1000 V
  • Surge capability up to 250 A


Applications:

Excellent for AC switching and phase control applications such as heating, lighting, and motor speed controls.

Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.

Alternistor Triacs (no snubber required) are used in applications with extremely inductive loads requiring highest commutation performance.

Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage.

Parameter

I (TRMS) eff
25 A
Tab voltage
1000
I(GT) max
80 mA
Automotive
NO
Package
TO-220AC
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?