Cart

Q8006RH4TP

LITTELFUSE Q8006RH4TP

image shown is a representation only

LITTELFUSE

ALTERNISTOR 6A 800V TO220
Supplier: Littelfuse
Matchcode: Q8006RH4TP
Rutronik No.: TRIAC5295
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.45 $
725.00 $

Parameter

I (TRMS) eff
6 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?