Cart

Q6030LH5TP

LITTELFUSE

TRIAC 35A 800V TO-220L
Supplier: Littelfuse
Matchcode: Q6030LH5TP
Rutronik No.: THYR90005
Unit Pack: 50
MOQ: 500
package: TO-220L
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.67 $
1,835.00 $

Prices

500 3.67 $
1,000 3.28 $

Parameter

I (TRMS) eff
35 A
U(RRM)
800 V
I(GT) max
120 mA
Automotive
NO
Package
TO-220L
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?