Cart

Q6016LH3TP

LITTELFUSE Q6016LH3TP

image shown is a representation only

LITTELFUSE

TRIAC 16A 600V TO220 insulated
Supplier: Littelfuse
Matchcode: Q6016LH3TP
Rutronik No.: THYR90046
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
On request
1.65 $
825.00 $

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
20 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?