Cart

Q6006RH4TP

LITTELFUSE Q6006RH4TP

image shown is a representation only

LITTELFUSE

TRIAC 600V 6A TO220 insulated
Supplier: Littelfuse
Matchcode: Q6006RH4TP
Rutronik No.: THYR90375
Unit Pack: 500
MOQ: 500
package: TO220
Packaging: TUBE
On request
1.69 $
845.00 $

Prices

500 1.69 $
1,000 1.52 $
1,500 1.47 $
2,000 1.43 $
2,500 1.28 $

Parameter

I (TRMS) eff
6 A
U(RRM)
600 V
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?