Cart

Q6006LH4TP

LITTELFUSE Q6006LH4TP

image shown is a representation only

LITTELFUSE

TRIAC 6A 600V TO220 insulated
Supplier: Littelfuse
Matchcode: Q6006LH4
Rutronik No.: TRIAC5188
Unit Pack: 500
MOQ: 500
package: TO220
Packaging: TUBE
On request
1.63 $
815.00 $

Prices

500 1.63 $
1,000 1.46 $
1,500 1.43 $
2,000 1.24 $

Parameter

I (TRMS) eff
6 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?