Cart

PLED9USW3A

LITTELFUSE

LED PROTECTOR 9V 3A DO214
Supplier: Littelfuse
Matchcode: PLED9USW3A
Rutronik No.: THYR90270
Unit Pack: 2500
MOQ: 2500
package: DO214
Packaging: REEL
On request
1.50 $
3,750.00 $

Prices

2,500 1.50 $
5,000 1.14 $

Parameter

I (TRMS) eff
2 A
U(RRM)
9 V
I(GT) max
100 mA
Automotive
NO
Package
DO214
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?