Cart

PGB1010603MRHF

LITTELFUSE PGB1010603MRHF

image shown is a representation only

LITTELFUSE

ESD PROTECTION SMD 0603 HALOGEN
Supplier: Littelfuse
Matchcode: PGB1010603MRHF
Rutronik No.: DTRL11269
Unit Pack: 1000
MOQ: 1000
package: 0603
Packaging: REEL
In Stock
0.306 $
306.00 $

Prices

1,000 0.306 $
2,000 0.2929 $
3,000 0.2864 $
4,000 0.2711 $
5,000 0.258 $

Parameter

Package
0603
Application
BIDIRECTIO
Automotive
NO
Clamping voltag
150 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?