Cart

PGB1010402KR

LITTELFUSE PGB1010402KR

image shown is a representation only

LITTELFUSE

ESD PROTECTION SMD 0402
Supplier: Littelfuse
Matchcode: PGB1010402KR
Rutronik No.: DTRL10388
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2434 $
2,434.00 $

Prices

10,000 0.2434 $
20,000 0.2278 $

Parameter

Package
0402
Automotive
NO
Clamping voltag
250 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?