Cart

P6SMB440CA

LITTELFUSE P6SMB440CA

image shown is a representation only

LITTELFUSE

TVS-DIODE BI 0,6KW 440V SMB
Supplier: Littelfuse
Matchcode: P6SMB440CA
Rutronik No.: DTRL8765
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2684 $
805.20 $

Prices

3,000 0.2684 $
6,000 0.2349 $

TVS-DIODE BI 0,6KW 440V SMB Description

The P6SMB Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Halogen-Free and RoHS compliant
  • Built in Strain Relief
  • Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C
  • Glass passivated junction
  • 600W peak pulse capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA above 12V
  • High temperature soldering guaranteed: 265°C/10 seconds at terminals
  • Plastic package has Underwriters Laboratory Flammability classification 94V-O
  • Matte Tin Lead-free plated

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
440 V
Automotive
NO
Clamping voltag
602 V
Stand-off V Vwm
376 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?