P6SMB350CA

image shown is a representation only
Supplier: Littelfuse
Matchcode: P6SMB350CA
Rutronik No.: DTRL8054
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
TVS-DIODE BI 0,6KW 350V SMB Description
The P6SMB Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features:
- Halogen-Free and RoHS compliant
- Built in Strain Relief
- Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C
- Glass passivated junction
- 600W peak pulse capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 1μA above 12V
- High temperature soldering guaranteed: 265°C/10 seconds at terminals
- Plastic package has Underwriters Laboratory Flammability classification 94V-O
- Matte Tin Lead-free plated
Parameter
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 350 V
- Automotive
- NO
- Clamping voltag
- 482 V
- Stand-off V Vwm
- 300 V
- Serie
- P6SMB
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks