Cart

P6002ACL

LITTELFUSE P6002ACL

image shown is a representation only

LITTELFUSE

SCR 2,2A 80V TO-220
Supplier: Littelfuse
Matchcode: P6002ACL
Rutronik No.: THYR90258
Unit Pack: 1
MOQ: 1
package: TO-220
Packaging: REEL
In Stock
2.93 $
2.93 $

Prices

1 2.93 $
1,000 2.64 $
1,500 2.57 $
2,000 2.23 $

SCR 2,2A 80V TO-220 Description

The SIDACtor® Primary Protection Series Modified TO-220 are thyristor devices designed for use in primary protection applications.

The series provides a single port overvoltage solution that enables applications to comply with GR-974 and a range of other global regulatory standards. Please contact Littelfuse to discuss your particular application and regulatory requirements.


Features and Benefits

  • High holding currentoptions available
  • Failsafe option available
  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade with use
  • Fails short circuit when surged in excess of ratings
  • Single-port protection
  • Modified TO-220 Package
  • Lead forms available

Standards

    GR-947
      UL 497
        ITU K.28

Parameter

I (TRMS) eff
2.2 A
U(RRM)
80 V
I(GT) max
50 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Thailand
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?