Cart

P3100SCLRP

LITTELFUSE

SIDAC 2,2A 275V DO214AA
Supplier: Littelfuse
Matchcode: P3100SCLRP
Rutronik No.: TY5178
Unit Pack: 2500
MOQ: 2500
package: DO214AA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7421 $
1,855.25 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

I (TRMS) eff
2.2 A
U(RRM)
275 V
Automotive
NO
Package
DO214AA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?