Cart

P3002SBLRP

LITTELFUSE

SIDAC 2,2A 280V DO214AA
Supplier: Littelfuse
Matchcode: P3002SBLRP
Rutronik No.: TY5365
Unit Pack: 2500
MOQ: 2500
package: DO214AA
Packaging: REEL
On request
1.1032 $
2,758.00 $

Prices

2,500 1.1032 $
5,000 0.9653 $
7,500 0.8412 $

Parameter

U(RRM)
280 V
Automotive
NO
Package
DO214AA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?