Cart

P2703ACMCL

LITTELFUSE P2703ACMCL

image shown is a representation only

LITTELFUSE

SIDAC 2,2A 230V TO220
Supplier: Littelfuse
Matchcode: P2703ACMCL
Rutronik No.: TY5335
Unit Pack: 500
MOQ: 500
package: TO220
Packaging: BULK
On request
4.03 $
2,015.00 $

Prices

500 4.03 $
1,000 3.62 $
1,500 3.42 $

SIDAC 2,2A 230V TO220 Description

The balanced three-chip TO-220 MC SIDACtor® solid state device protects telecommunicationequipment in high-speed applications that are sensitive to load values and that requirea lower capacitance. CO values for the MC are 40% lower than a standard AC part.

This MC SIDACtor® series is used to enable equipment to meet various regulatory requirements including GR 1089, ITU K.20, K.21, and K.45, IEC 60950, UL 60950, and TIA-968 (formerly known as FCC Part 68) without the need of series resistors.

Notes:
  • All measurements are made at an ambient temperature of 25 °C. IPP applies to -40 °C through +85 °C temperature range.
  • IPP is a repetitive surge rating and is guaranteed for the life of the product.
  • Listed SIDACtor devices are bi-directional. All electrical parameters and surge ratings apply to forward and reverse polarities.
  • VDRM is measured at IDRM.
  • VS is measured at 100 V/µs.
  • Special voltage (VS and VDRM) and holding current (IH) requirements are available upon request.
  • Off-state capacitance is measured between Pins 1-2 and 3-2 at 1 MHz with a 2 V bias.
  • Device is designed to meet balance requirements of GTS 8700 and GR 974.

Parameter

I (TRMS) eff
2.2 A
U(RRM)
230 V
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?