Cart

P2600SALRP

LITTELFUSE

TRIAC 2,2A 300V DO214AA
Supplier: Littelfuse
Matchcode: P2600SALRP
Rutronik No.: THYR90022
Unit Pack: 2500
MOQ: 2500
package: DO-214AA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6453 $
1,613.25 $

Prices

2,500 0.6453 $
5,000 0.5678 $

Parameter

I (TRMS) eff
2.2 A
U(RRM)
320 V
I(GT) max
120 mA
Automotive
NO
Package
DO-214AA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?