Cart

P0640Q12ALRP

LITTELFUSE P0640Q12ALRP

image shown is a representation only

LITTELFUSE

THYRISTOR SIDAC 58V 50A QFN 3x3
Supplier: Littelfuse
Matchcode: P0640Q12ALRP
Rutronik No.: THYR90364
Unit Pack: 5000
MOQ: 5000
package: QFN 3x3
Packaging: REEL
On request
0.8762 $
4,381.00 $

THYRISTOR SIDAC 58V 50A QFN 3x3 Description

The Q2L SIDACtor series provides bidirectional transient voltage protection in a low profile, chip scale package. The small package QFN (Quad Flatpak No-Lead) is ideal for dense board applications such as line cards, modems, phones, fax machines, and other telecommunication equipment.

Features:
  • RoHS compliant
  • Chip Scale Package (CSP) sizing
  • Wide range of IPP ratings including:
  • --75A for 5x310/10x700µs ITU/YDT waveform
  • --80A for 10x1000µs GR 1089 waveform
  • --100A for 10x560µs TIA-968
  • Bidirectional transient voltage protection
  • Small footprint (QFN)
  • Teccor® brand SIDACtor® technology
  • Recognized under UL E133083 file number
Protection solution to meet:
  • YD/T 950
  • YD/T 993
  • YD/T 1082
  • GR 1089
  • IEC 61000-4-5
  • ITU K.20/21
  • TIA-968-A

Parameter

I (TRMS) eff
2.2 A
I(GT) max
150 mA
Automotive
NO
Package
QFN 3x3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?