Cart

NYC228STT1G

LITTELFUSE NYC228STT1G

image shown is a representation only

LITTELFUSE

THYRISTOR 1,5A 600V SOT223
Supplier: Littelfuse
Matchcode: NYC228STT1G
Rutronik No.: THYR90305
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.2367 $
236.70 $

Prices

1,000 0.2367 $
2,000 0.213 $
3,000 0.2071 $
4,000 0.2012 $
6,000 0.1805 $

Parameter

I (TRMS) eff
1.5 A
U(RRM)
600 V
I(GT) max
0.03 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?