Cart

MITI-3V1-6-12.5

LITTELFUSE MITI-3V1-6-12.5

image shown is a representation only

LITTELFUSE

REED 1NO 7mmglass SMT AT6-12,5
Supplier: Littelfuse
Matchcode: MITI3V16125
Rutronik No.: REL7924
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
1,320.00 $

Prices

1,000 1.32 $
2,000 1.25 $

Parameter

Coil type
MONOSTABLE
Normaly open
1
Switch current
0.25 A
Length
46.00 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?