Cart

MG12150S-BN2MM

LITTELFUSE

IGBT 1200V 150A 1.7V
Supplier: Littelfuse
Matchcode: MG12150S-BN2MM
Rutronik No.: IGBT1852
Unit Pack: 1
MOQ: 100
package: BulkPack
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
82.93 $
8,293.00 $

IGBT 1200V 150A 1.7V Description

Littelfuse Half-Bridge Circuit IGBT Modules, available in industry-standard S, D, or WB packages with ratings up to 1200V and 600A, offer high efficiency and fast switching speeds by combining simple MOSFET gate-drive with the high current and low saturation voltage switching capability of bipolar transistors. Both standard and customized solutions are available to meet circuit designers’ exacting performance standards.

Features

  • Ultra-low loss
  • High ruggedness
  • High short circuit capability
  • Positive temperature coefficient device
  • Incorporates fast free-wheeling diodes

Applications

  • AC Motor Controls
  • Inverters
  • Motion/Servo Controls
  • Power Supplies
  • Solar Inverters

Parameter

V(CE)
1200 V
I(C)
150 A
V(CEsat)
1.9 V
Package
BulkPack
Bodydiode
YES
P(tot)
625 W
Automotive
NO
t(r)
50 nS
td(off)
420 nS
td(on)
290 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?