Cart

MDSR-7-10-25

LITTELFUSE MDSR-7-10-25

image shown is a representation only

LITTELFUSE

REED 1NO 12,7mmglass AT 10-25
Supplier: Littelfuse
Matchcode: MDSR71025
Rutronik No.: REL7902
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.2667 $
266.70 $

Prices

1,000 0.2667 $
2,000 0.2557 $

Parameter

Coil type
MONOSTABLE
Normaly open
1
Switch current
0.5 A
Switch volt[DC]
200 V[DC]
Length
40.36 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?