Cart

MDSM-10R-20-25

LITTELFUSE MDSM-10R-20-25

image shown is a representation only

LITTELFUSE

REED 1NO 10mmglass SMT AT20-25
Supplier: Littelfuse
Matchcode: MDSM10R2025
Rutronik No.: REL7695
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9473 $
2,841.90 $

Prices

3,000 0.9473 $
6,000 0.8951 $

Parameter

Normaly open
1
Switch current
0.5 A
Switch volt[DC]
200 V[DC]
Length
15.62 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Philippines
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?