Cart

MDRR-DT-15-20-F

LITTELFUSE MDRR-DT-15-20-F

image shown is a representation only

LITTELFUSE

REED 14,73 mmglass 15-20AT 1NO
Supplier: Littelfuse
Matchcode: MDRR-DT1520F
Rutronik No.: REL7862
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.67 $
2,670.00 $

Parameter

Normaly open
1
Switch current
0.5 A
Switch volt[DC]
200 V[DC]
Length
12.7 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?