Cart

MDCG-4-17-23

LITTELFUSE MDCG-4-17-23

image shown is a representation only

LITTELFUSE

REED 16,24 mmglass 17-23AT 1NO
Supplier: Littelfuse
Matchcode: MDCG41723
Rutronik No.: REL7904
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.393 $
393.00 $

Prices

1,000 0.393 $
2,000 0.3767 $

Parameter

Normaly open
1
Switch current
0.5 A
Switch volt[DC]
200 V[DC]
Length
12.7 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?