Cart

MCR706AT4G

LITTELFUSE MCR706AT4G

image shown is a representation only

LITTELFUSE

THYR MCR706AT4G DPAK
Supplier: Littelfuse
Matchcode: MCR706AT4G
Rutronik No.: THYR90332
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.5202 $
1,300.50 $

Prices

2,500 0.5202 $
5,000 0.4681 $
7,500 0.4551 $
10,000 0.3966 $

Parameter

I (TRMS) eff
450 A
U(RRM)
400 V
I(GT) max
0.075 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?