Cart

MCR12NG

LITTELFUSE MCR12NG

image shown is a representation only

LITTELFUSE

THYRISTOR SCR 800V 12A TO-220
Supplier: Littelfuse
Matchcode: MCR12NG
Rutronik No.: THYR90407
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
In Stock
1.57 $
78.50 $

Prices

50 1.57 $
100 1.41 $
150 1.38 $
250 1.33 $
400 1.20 $

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
I(GT) max
8 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?