Cart

LSP05277PX3333

LITTELFUSE

Modul LSP05 AC=277V 5KA
Supplier: Littelfuse
Matchcode: MODUL277V
Rutronik No.: WVDR2521
Unit Pack: 8
MOQ: 8
package: THT
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
8.83 $
70.64 $

Prices

8 8.83 $
32 8.45 $
64 8.14 $

Parameter

U(AC)
277 V
Max.current
10000 A
Packaging
BULK
Automotive
NO
Package
THT
Spec.features
MODUL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?