Cart

LFUSCD16065B

LITTELFUSE

SiC-SCHOTTKY 16A 650V TO247-3
Supplier: Littelfuse
Matchcode: LFUSCD16065B
Rutronik No.: DSKY4735
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
8.16 $
1,958.40 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
16 A
V(F)
1.5 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
96 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?