Cart

LFUSCD10065A

LITTELFUSE

SiC-SCHOTTKY 10A 650V TO220-2
Supplier: Littelfuse
Matchcode: LFUSCD10065A
Rutronik No.: DSKY4732
Unit Pack: 50
MOQ: 500
package: TO220-2
Packaging: TUBE
On request
4.40 $
2,200.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
1.5 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?