Cart

L0109MTRP

LITTELFUSE L0109MTRP

image shown is a representation only

LITTELFUSE

TRIAC 1A 600V SOT223
Supplier: Littelfuse
Matchcode: L0109MTRP
Rutronik No.: TRIAC5019
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.3487 $
348.70 $

Prices

1,000 0.3487 $
2,000 0.3138 $
3,000 0.3051 $
4,000 0.2964 $
6,000 0.2659 $

Parameter

I (TRMS) eff
1 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?