Cart

L0103NTRP

LITTELFUSE L0103NTRP

image shown is a representation only

LITTELFUSE

TRIAC 1A 800V SOT223
Supplier: Littelfuse
Matchcode: L0103NTRP
Rutronik No.: THYR90422
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.3384 $
338.40 $

Prices

1,000 0.3384 $
2,000 0.3193 $
3,000 0.3088 $
4,000 0.2876 $
5,000 0.2707 $

Parameter

I (TRMS) eff
1 A
U(RRM)
800 V
I(GT) max
3 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85413000000
Country
United States
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?