Cart

KLKD030.T

LITTELFUSE KLKD030.T

image shown is a representation only

LITTELFUSE

30A 600V FAST 10x38 for DC
Supplier: Littelfuse
Matchcode: FU30AF10X38
Rutronik No.: FUSE5614
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.63 $
76.30 $

Prices

10 7.63 $
70 7.50 $
150 7.37 $
250 7.30 $

Parameter

Current
30 A
Time characteri
FAST
Voltage
600 V
Dimension
38,1x10,3
Breaking capaci
100000
Series
KLKD
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
United States
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?