Cart

KLDR003.TXP

LITTELFUSE KLDR003.TXP

image shown is a representation only

LITTELFUSE

3A 600V slow 10x38 KLDR
Supplier: Littelfuse
Matchcode: FU3AS10X38
Rutronik No.: FUSE8603
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
39.48 $
394.80 $

Prices

10 39.48 $
20 38.82 $
40 38.15 $
50 37.47 $

Parameter

Current
3 A
Time characteri
slow
Voltage
600 V
Dimension
10,3x38
Breaking capaci
200000
Series
KLKD
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?