Cart

K2500G

LITTELFUSE K2500G

image shown is a representation only

LITTELFUSE

SIDAC 1A 200V DO15
Supplier: Littelfuse
Matchcode: K2500G
Rutronik No.: TY5400
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: BULK
On request
0.7516 $
751.60 $

Prices

1,000 0.7516 $
2,000 0.6765 $
3,000 0.6577 $
4,000 0.6389 $
5,000 0.5731 $

SIDAC 1A 200V DO15 Description

The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conductioncontinues until the current is interrupted or drops below the minimum holding current of the device.

SIDACs feature glass-passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments.

Features
  • AC Circuit Oriented
  • Triggering Voltage of 79V to 330V
  • RoHS Compliant


  • Applications
    Suitable for high voltage power supplies, natural gas igniters, high-pressure Sodium lamps, and Xenon flash ignition.

    Parameter

    I (TRMS) eff
    1 A
    U(RRM)
    200 V
    Automotive
    NO
    Package
    DO15
    Leadfree Defin.
    10
    Packaging
    BULK
    ECCN
    EAR99
    Customs Tariff No.
    85413000000
    Country
    China
    ABC-Code
    B
    Supplier Lead time
    15 weeks
    With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

    Password forgotten?