Cart

K1800SRP

LITTELFUSE K1800SRP

image shown is a representation only

LITTELFUSE

SIDAC 1A 140V DO214
Supplier: Littelfuse
Matchcode: K1800SRP
Rutronik No.: TY5461
Unit Pack: 2500
MOQ: 2500
package: DO214
Packaging: REEL
On request
0.6731 $
1,682.75 $

Prices

2,500 0.6731 $
5,000 0.6058 $
7,500 0.5721 $
10,000 0.4964 $

SIDAC 1A 140V DO214 Description

The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conductioncontinues until the current is interrupted or drops below the minimum holding current of the device.

SIDACs feature glass-passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments.

Features:
  • AC Circuit Oriented
  • Triggering Voltage of 79V to 330V
  • RoHS Compliant


Applications
  • Suitable for high voltage power supplies, natural gas igniters, high-pressure Sodium lamps, and Xenon flash ignition

Parameter

I (TRMS) eff
1 A
U(RRM)
140 V
Automotive
NO
Package
DO214
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?