Cart

HE721C1200

LITTELFUSE HE721C1200

image shown is a representation only

LITTELFUSE

REEDRELAY 1COIL 1CO THT 12V
Supplier: Littelfuse
Matchcode: HE721C1200
Rutronik No.: REL8009
Unit Pack: 25
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
2.63 $
65.75 $

Prices

25 2.63 $
200 2.55 $
500 2.49 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Chg.over
1
Coil resistance
500 Ohm
No. of coils
1
Switch current
0.25 A
Switch volt[DC]
200 V[DC]
Length
19.50 mm
Width
7.22 mm
Height
5.50 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
China
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?