Cart

HE3621A0510

LITTELFUSE HE3621A0510

image shown is a representation only

LITTELFUSE

REEDRELAY 1NO THT 5V 0,5
Supplier: Littelfuse
Matchcode: HE3621A0510
Rutronik No.: REL7897
Unit Pack: 25
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
33.50 $

Prices

25 1.34 $
200 1.31 $
500 1.27 $

Parameter

Coil voltage
5 V
Normaly open
1
Coil resistance
500 Ohm
No. of coils
1
Switch current
0.5 A
Switch volt[DC]
200 V[DC]
Length
19.05 mm
Width
5.08 mm
Height
7.45 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?