Cart

HE3621A0500

LITTELFUSE HE3621A0500

image shown is a representation only

LITTELFUSE

REEDRELAY 1NO THT 5V 0,5A
Supplier: Littelfuse
Matchcode: HE3621A0500
Rutronik No.: REL7921
Unit Pack: 800
MOQ: 800
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.842 $
673.60 $

Prices

800 0.842 $
1,600 0.8188 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
1
Coil resistance
500 Ohm
No. of coils
1
Switch current
0.5 A
Switch volt[DC]
200 V[DC]
Length
19.05 mm
Width
5.08 mm
Height
7.45 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?