- Home
- Semiconductors
- Fast-Diodes-Rectifiers
- LITTELFUSE Fast-Diodes-Rectifiers
image shown is a representation only
SI-DIODE 12A 1000V TO-220-2
Supplier:
LITTELFUSE
Matchcode:
DSEI12-10A
Rutronik No.:
DSGL6503
Unit Pack: 50
MOQ: 50
package: TO-220-2
Packaging: TUBE
- V(RRM)
-
1000 V
- IF(AV)
-
12 A
- I(FSM)
-
80 A
- V(F)
-
2.7 V
- trr
-
60 ns
- T(j)min
-
-40 °C
- T(j)max
-
150 °C
- Automotive
-
NO
- Package
-
TO-220-2
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SI-DIODE 1A 1000V SMA
package:
SMA
Packaging:
REEL
Best Choice
SI-DIODE 2A 1000V SMB
package:
SMB
Packaging:
REEL
Best Choice
SI-DIODE 1,5A 1000V SMA
package:
SMA
Packaging:
REEL
Topseller
SI-DIODE 1A 1000V SMA
package:
SMA
Packaging:
REEL
Topseller
SI-DIODE 1A 1000V SMA
package:
SMA
Packaging:
REEL
Best Choice
SI-DIODE 1A 1000V DO41
package:
DO41
Packaging:
AMMOPACK
SI-DIODE 3A 1000V SMB
package:
SMB
Packaging:
REEL
SI-DIODE 3A 1000V DO201
package:
DO201AD
Packaging:
AMMOPACK
SI-DIODE 3A 1000V SMC
package:
SMC
Packaging:
REEL
SI-DIODE 1A 1000V SMA
package:
SMA
Packaging:
REEL
Previous
Next