Cart

DRR-DTH-50-60

LITTELFUSE DRR-DTH-50-60

image shown is a representation only

LITTELFUSE

REED 38mmglas 1CO 30W 50-60AT
Supplier: Littelfuse
Matchcode: DRRDTH5060
Rutronik No.: REL7786
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
11.51 $
1,151.00 $

Prices

100 11.51 $
300 11.19 $

Parameter

Chg.over
1
Switch current
0.5 A
Switch volt[DC]
500 V[DC]
Length
38.00 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?