Cart

CG32.5LTR

LITTELFUSE CG32.5LTR

image shown is a representation only

LITTELFUSE

Gas Discharge Tube CG3 2500V
Supplier: Littelfuse
Matchcode: VC2500V
Rutronik No.: WVDR2299
Unit Pack: 500
MOQ: 500
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
3.43 $
1,715.00 $

Gas Discharge Tube CG3 2500V Description

Littelfuse CG3 two electrode high voltage (1.0 - 7.5 KV) devices are designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.

Features

  • Rugged ceramic-metal construction
  • Low capacitance (<1pF)
  • Available in tape-and-reel packaging
  • Available with or without leads

Applications

  • CRT terminal
  • CATV equipment
  • Antennas
  • Power supplies
  • Medical electronics

Parameter

Diameter
8 mm
U(DC)
2500 V
Max.current
200 A
Packaging
REEL
Pitch
8 mm
Automotive
NO
Wire length
7.9 mm
Package
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?